Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075206168 Endura Classic Tradition Alu Down E27 Gold

Order Code:

41-1009

Brand: LEDVANCE MPN: 4058075206168

Discontinued


Product advantages: High flexibility in the choice of the illuminant thanks to the E27 socket. Suitable for smart applications thanks to compatibility with smart+ lamps from LEDVANCE. Easy and quick installation. Product features: Die-cast aluminum housing. Diffuse from clear polycarbonate. Available with and without motion sensor. Protection class: IP44 Available as wall and bollard lamps. Application areas: Outdoor application (only covered surfaces). Radiation from facades. Entrance lighting. Terraces, balconies. Road lighting. Approach slabs. Technical equipment: Complete mounting and connection accessories included. No bulbs included.
Type Wall Light
IP Rating IP44
Base E-27
Bulb Type LED (monochrome)
Depth 230mm
Dim (L x W x H) 23 x 17 x 23 cm
Dimmable No
Energy efficiency rating n.rel.
Height 23cm
Length 23cm
Light bulb included No
Light features Incl. diffusor
Material Aluminium
Misc Attribute Lantern (suspended)
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Width 17cm

You may also like


Trustpilot