LEDVANCE 4058075205031 Endura Style Lantern Modern Modern 50cm 12W Warm WH

Order Code:

41-1057

Brand: LEDVANCE MPN: 4058075205031

Discontinued


LEDVANCE 4058075205031 Endura Style Lantern. This modern 50cm lantern, featuring a warm white 12W LED bulb, not only enhances your decor but also creates a welcoming ambiance. Its sleek design seamlessly blends into any setting, from contemporary to traditional, making it perfect for living rooms, patios, or garden spaces
Type Free Standing Light
IP Rating IP44
Power 12W
(Ø) 11cm
Base w/o
Bulb Type LED (monochrome)
Colour Warm white
Colour temperature (Kelvin) 3000K
Depth 500mm
Dim (Ø x H) 11 cm x 50 cm
Energy consumption 12 kWh/1000h
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 50cm
Light bulb included Yes
Light features Incl. diffusor
Luminous Flux 610lm
Material Aluminium
Misc Attribute Cylindrical
Number of bulbs 1
Operating Voltage 230V
Protection Class IP44
Rating per bulb 12W
Total luminous flux 610lm

You may also like


Trustpilot