LEDVANCE 4058075106192 Linear Compact Switch 900 12 W 3000 K Warm White

Order Code:

41-1342

Brand: LEDVANCE MPN: 4058075106192
Qty Unit Price (Inc VAT)
1+ £20.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

LEDVANCE 4058075106192 Linear Compact Switch! This powerful 12W light delivers a warm white glow at 3000 K, creating a cozy atmosphere perfect for any room. Designed for versatility, its sleek and compact design makes it ideal for kitchens, offices, or living areas, enhancing both style and functionality
Type Tube
Colour White
Power 12W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour temperature 3000K
Depth 36mm
Dimensions (L x W x H) 87.3 x 2.8 x 3.6 cm
Height 3.6cm
Length 87.3cm
Light bulb included Yes
Luminous Flux 1200lm
Material Plastic
Misc Attribute Rectangular
Number of bulbs 1
Power supply (LOV) mains-powered
Protection Class II
Radiation angle 140°
Rating per bulb 12W
Total luminous flux 1200lm
Width 2.8cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot