LEDVANCE 4058075106178 Linear Compact Switch 1200 14 W 4000 K Cool White

MPN
4058075106178
Brand
LEDVANCE
Order Code
41-1329
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £20.80 £17.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LEDVANCE 4058075106178 Linear Compact Switch, offering a powerful 14W output and a bright 4000K cool white light that enhances visibility and productivity. This energy-efficient LED fixture is perfect for any environment, delivering a long-lasting performance with minimal energy consumption.
Type Tube
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Beam angle 140°
Colour rendering index CRI 80-89
Colour Temperature 4000K
Depth 36mm
Dimensions (L x W x H) 117.3 x 2.8 x 3.6cm
Height/depth 3.6cm
Housing Material Plastic
Lamp type LED (monochrome)
Length 117.3cm
Light outlet bulb included
Max. system power 14W
Misc Attribute Rectangular
Nominal Voltage 230V
Power consumption in emergency mode 14W
Power supply (LOV) mains-powered
Protection class according to IEC 61140 II
Rating per bulb 14W
Suitable for number of light sources 1
Weight 410g
Width 2.8cm

Reviews

Be the first to submit a review

Trustpilot