LEDVANCE 4058075106154 Linear Compact Switch 1200 14 W 3000 K Warm White

MPN
4058075106154
Brand
LEDVANCE
Order Code
41-1327
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Inc VAT)
1+ £24.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

LEDVANCE 4058075106154 Linear Compact Switch, a premium lighting solution designed for both functionality and style. Featuring an efficient 14W power consumption, this sleek 1200mm linear light emits a warm white glow at 3000K, creating a cozy and inviting atmosphere perfect for any setting.
Type Tube
Colour White
Dimmable No
Power 14W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour Temperature 3000K
Depth 36mm
Dimensions (L x W x H) 117.3 x 2.8 x 3.6 cm
Height 3.6cm
Length 117.3cm
Light bulb included Yes
Luminous Flux 1400lm
Material Plastic
Misc Attribute Rectangular
Number of bulbs 1
Power supply (LOV) mains-powered
Protection Class II
Radiation Angle 140°
Rating per bulb 14W
Total luminous flux 1400lm
Weight 410g
Width 2.8cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot