LEDVANCE 4058075106093 Linear Compact Switch 300 4 W 4000 K Cool White

MPN
4058075106093
Brand
LEDVANCE
Order Code
41-1339
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Inc VAT)
1+ £16.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

LEDVANCE 4058075106093 Linear Compact Switch 300. This 4W light provides a stunning 4000K cool white glow, perfect for any setting from offices to living spaces. Its compact design allows for easy installation in tight spaces while delivering exceptional brightness and clarity, enhancing productivity and mood
Type Tube
Colour White
Dimmable No
Power 4W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour Temperature 4000K
Depth 36mm
Dimensions (L x W x H) 31.3 x 2.8 x 3.6 cm
Height 3.6cm
Length 31.3cm
Light bulb included Yes
Luminous Flux 450lm
Material Plastic
Misc Attribute Rectangular
Number of bulbs 1
Power supply (LOV) mains-powered
Protection Class II
Radiation Angle 140°
Rating per bulb 4W
Total luminous flux 450lm
Weight 119g
Width 2.8cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot