LEDVANCE 4058075079090 Downlight Slim Round 210 18 W 3000 K WT Warm White

Standard range
Order Code:

41-0969

Brand: LEDVANCE MPN: 4058075079090 EAN-13: 4058075079090
Qty Unit Price (Ex VAT)
1+ £18.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

Product advantages: Very slim casing. Low installation depth. High light yield. Up to 60% energy saving (compared to luminaires using compact fluorescent lamps). Very homogeneous light. Functional design. Easy installation with quick connection. Easy installation thanks to integrated driver. Product features: Narrow visible frame. Connection box with plug-in terminal for tool-free connection. Light guide made of yellow-free PMMA for long life. Application areas: Direct replacement for lamps with compact fluorescent lamps. General lighting. Public space. Stairwells. Corridors. Input ranges. Shops. Technical equipment: Frame for mounting available as an accessory.
Type Recessed Light
Base Built-in LED
Bulb type LED (monochrome)
Colour Warm white
Colour rendering index 80-89
Colour temperature (Kelvin) 3000K
Colour temperature range 3000 K
Depth 30mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour White
Height 30mm
IP rating IP20
Light bulb included Yes
Light features Slimline
Luminous flux 1530lm
Material Plastic
Misc Attribute Circular
No. of bulbs 1
Operating voltage 230V
Outside Ø 22.5cm
Power 18W
Protection class II
Protection screen Satinised
Radiation angle 120°
Rating per bulb 18W
Recess depth 3cm
Recess diameter 21cm
Total luminous flux 1530lm
Weight 435g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot