LEDVANCE 4058075078970 Downlight Slim Round 105 6 W 3000 K WT Warm White

Standard range
Order Code:

41-0964

Brand: LEDVANCE MPN: 4058075078970 EAN-13: 4058075078970
Qty Unit Price (Ex VAT)
1+ £10.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Product advantages: Very slim casing. Low installation depth. High light yield. Up to 60% energy saving (compared to luminaires using compact fluorescent lamps). Very homogeneous light. Functional design. Easy installation with quick connection. Easy installation thanks to integrated driver. Product features: Narrow visible frame. Connection box with plug-in terminal for tool-free connection. Light guide made of yellow-free PMMA for long life. Application areas: Direct replacement for lamps with compact fluorescent lamps. General lighting. Public space. Stairwells. Corridors. Input ranges. Shops. Technical equipment: Frame for mounting available as an accessory.
Type Recessed Light
(Ø) 118mm
Base Built-in LED
Bulb type LED (monochrome)
Colour Warm white
Colour rendering index 80-89
Colour temperature (Kelvin) 3000K
Colour temperature range 3000 K
Depth 30mm
Dim (Ø x H) 118 mm x 30 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour White
Height 30mm
IP rating IP20
Light bulb included Yes
Light features Slimline
Luminous flux 420lm
Material Plastic
Misc Attribute Circular
No. of bulbs 1
Operating voltage 230V
Outside Ø 11.8cm
Power 6W
Protection class II
Protection screen Satinised
Radiation angle 120°
Rating per bulb 6W
Recess depth 3cm
Recess diameter 10.5cm
Total luminous flux 420lm
Weight 158g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot