LEDmaxx Illu-30-v2 Chain Party Lights 30 LED 30m E27 Sockets Indoor/Outdoor

Image Representative of Range

LEDmaxx Illu-30-v2 Chain Party Lights 30 LED 30m E27 Sockets Indoor/Outdoor

MPN
Illu-30-v2
Brand
LEDmaxx
EAN-13
4251351805585
Order Code
09-7068
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £103.73 £88.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Manufacturer LEDmaxx offers the Illu-30-v2 chain party lights, featuring 30 monochrome LED bulbs over an illuminated length of 30 metres. Mains-powered, these mini fairy lights are ideal for both indoor and outdoor festive decorations. Commonly used for Christmas tree lighting and decorative displays, they bring a cheerful ambience to any setting.
Type Chain party lights
IP Rating IP44, IP65
Energy efficiency rating n.a
Base E-27
Cable Colour Black
Feed length 1.5m
Illuminated length 30m
Lamp type LED (monochrome)
Length 31.5m
Light spacing 100cm
Nominal Voltage 230V
Power supply (LOV) mains-powered
Suitable for number of light sources 30
Usage location Inside/outside

Reviews

Be the first to submit a review

Trustpilot