LEDmaxx Illu-20-v2 Chain Party Lights 20m E27 20 Monochrome LED Bulbs

Image Representative of Range

LEDmaxx Illu-20-v2 Chain Party Lights 20m E27 20 Monochrome LED Bulbs

MPN
Illu-20-v2
Brand
LEDmaxx
EAN-13
4251351805530
Order Code
09-7067
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £77.75 £66.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The LEDmaxx Illu-20-v2 Chain party lights feature 20 monochrome LED bulbs enhancing both indoor and outdoor spaces. With an illuminated length of 20 metres, they are perfect for Christmas tree decorations and festive gatherings. These mains-powered miniature fairy lights by LEDmaxx provide vibrant and reliable lighting for seasonal celebrations.
Type Chain party lights
IP Rating IP44, IP65
Energy efficiency rating n.a
Base E-27
Cable Colour Black
Feed length 1.5m
Illuminated length 20m
Lamp type LED (monochrome)
Length 21.5m
Light spacing 100cm
Nominal Voltage 230V
Power supply (LOV) mains-powered
Suitable for number of light sources 20
Usage location Inside/outside

Reviews

Be the first to submit a review

Trustpilot