Ledlenser 503018 Controller Area Lights Work light accessories Inspection Light

MPN
503018
Brand
Ledlenser
EAN-13
4058205035378
Order Code
16-6966
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £40.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Ledlenser 503018, provides a Controller for Area Lights as part of its Inspection Cameras line. This technically designed accessory is engineered to enhance the operational flexibility of work lights within industrial environments. The controller offers precise functionality, enabling seamless integration with various area lighting systems to ensure optimal illumination control. It is particularly useful in areas requiring detailed inspection or where adjustable lighting is necessary to meet specific task requirements, such as in maintenance operations or detailed assembly work. The robust construction ensures reliability and long-lasting performance even in challenging settings.
Type Work light accessories
Dimensions (L x W x H) 110 x 78 x 23 mm
Height 23mm
Length 110mm
Product Type Work light accessories
Weight 84g
Width 78mm

Reviews

Be the first to submit a review

Trustpilot