Ledlenser 502921 LED monochrome work light rechargeable 50 lm to 1000 lm

MPN
502921
Brand
Ledlenser
EAN-13
4058205033381
Order Code
16-6964
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £90.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 13/10/2026

Ledlenser 502921 offers a versatile solution in the realm of inspection cameras with its AF2R Work LED work light. This rechargeable monochrome light is engineered to provide adjustable illumination levels ranging from 50 lumens to a powerful 1000 lumens, catering to various lighting needs in professional settings. Designed for durability and efficiency, the AF2R is ideal for use in environments where reliable lighting is crucial, such as inspection areas in manufacturing facilities, automotive workshops, and construction sites. Its robust construction ensures it withstands demanding conditions while offering precise, focused lighting essential for detailed inspection tasks. The adaptable light intensity further enhances its suitability for dynamic engineering applications, ensuring optimal visibility and operational effectiveness.
Type 7000
Bulb Type LED (monochrome)
Capacity (mAh, Ah) 4800mAh
Charging Time 390min
Colour Silver
Colour Temperature Type 7000K
Depth 46mm
Dimensions (W x H x D) 38 x 248 x 46 mm
Height 248mm
Operating Voltage 3.7
Power Supply Type rechargeable
Product Type Work light
Protection Class IP54
Technology Li-ion
Weight 332g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot