LED2WORK 111010-13 LEANLED II Industrial LED Light 8W 1260lm 24V DC

Image Representative of Range

LED2WORK 111010-13 LEANLED II Industrial LED Light 8W 1260lm 24V DC

MPN
111010-13
Brand
LED2WORK
EAN-13
4260556624099
Order Code
09-6999
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £70.56 £70.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Produced by LED2WORK, the LEANLED II is an industrial LED indicator light delivering 1260 lumens with a 120-degree beam angle. This 8 W light, measuring 350 x 26 x 31 mm, operates at 24 V DC and is designed for environments such as switchboards, cabinets, and workplaces. Suitable for industrial plant lighting, it provides efficient illumination for various applications.
Type LED light
Lamp type LED
Voltage Rating 24V DC
Colour Temperature +60°C
Connection M12 plug
Dimensions (L x W x H) 350 x 26 x 31 mm
Height 31mm
IP Rating IP54
Length 350mm
Lighting Angle 120°
Luminosity 1260lm
Maximum Temperature +60°C
Min. Colour Temperature 5200K
Min. temperature -10°C
Power 8W
Protection Class III
Width 26mm

Reviews

Be the first to submit a review

Trustpilot