LED GU10 36° Dimmable Bulb, Warm White 345 lm 5.5W

Energizer Brand: Energizer

These Dimmable Energizer® LED GU10 Bulbs replicate traditional halogen bulbs in appearance and output, whilst offering an 85% energy saving versus their halogen equivalent. The bulbs are a true retro fit design, provide instant, flicker-free light and have an average rated life of 15,000 hours.

This Energizer® LED GU10 Dimmable Bulb has the following specification:

Fitting: GU10
Input Wattage: 5.5W (50W equivalent)
Lumens of Light: 345 lm
Switching Cycles: 40,000
Beam: 36°
Average Rated Life: 15,000 hours
Colour Temperature: 3,000K (Warm White)
Lamp Dimensions: 50 x 54mm
Dimmable: Yes
Rated: A+

Description Image Product Buy Pricing (Ex VAT) Type Dimmable
Energizer® S8826 LED GU10 36° Dimmable Bulb, Warm White 375 lm 4.6W
Energizer® S8826 LED GU10 36° Dimmable Bulb, Warm White 375 lm 4.6W
Standard range
Order code: 95-5678
MPN: S8826

Despatched within 4 working days - 100 in stock
1+ £3.10
Price per unit Ex VAT
Bulb Yes
Energizer® S8827 LED GU10 36° Dimmable Bulb, Cool White 375 lm 4..6W
Energizer® S8827 LED GU10 36° Dimmable Bulb, Cool White 375 lm 4..6W
Standard range
Order code: 95-5679
MPN: S8827

Despatched within 4 working days - 100 in stock
1+ £2.90
Price per unit Ex VAT
Bulb Yes

Trustpilot