LED BC (B22) GLS Filament Non-Dimmable Bulb, Warm White 470 lm 4.3W

Energizer Brand: Energizer

These Clear Finish Energizer® LED GLS Bulbs have a decorative filament making them ideal for decorative fittings. They replicate traditional halogen bulbs in appearance and output, whilst offering an 85% energy saving versus their halogen equivalent. The bulbs are a true retro fit design, provide instant, flicker-free light and have an average rated life of 15,000 hours.

This Energizer® LED GLS Filament Non-Dimmable Bulb has the following specification:

Fitting: BC (B22)
Input Wattage: 4.3W (40W equivalent)
Lumens of Light: 470 lm
Switching Cycles: 40,000
Average Rated Life: 15,000 hours
Colour Temperature: 2,700K (Warm White)
Lamp Dimensions: 60 x 109mm
Dimmable: No
Rated: A+

Description Image Product Buy Pricing (Ex VAT) Type Dimmable
Energizer® S12862 LED BC (B22) GLS Filament Non-Dim Bulb Warm White 470lm 4W
Energizer® S12862 LED BC (B22) GLS Filament Non-Dim Bulb Warm White 470lm 4W
Standard range
Order code: 95-5672
MPN: S12862

Despatched within 4 working days - 100 in stock
1+ £3.00
Price per unit Ex VAT
Bulb No
Energizer® S12864 LED BC (B22) GLS Filament Non-Dim Bulb Warm White 806lm 6.7W
Energizer® S12864 LED BC (B22) GLS Filament Non-Dim Bulb Warm White 806lm 6.7W
Standard range
Order code: 95-5674
MPN: S12864

Despatched within 4 working days - 20 in stock
1+ £3.02
Price per unit Ex VAT
Bulb No
Energizer® S12865 LED ES (E27) GLS Filament Non-Dim Bulb Warm White 806lm 6.7W
Energizer® S12865 LED ES (E27) GLS Filament Non-Dim Bulb Warm White 806lm 6.7W
Standard range
Order code: 95-5675
MPN: S12865

Despatched within 4 working days - 50 in stock
1+ £3.39
Price per unit Ex VAT
Bulb No

Trustpilot