LED BC (B22) Candle Filament Dimmable Bulb, Warm White 470 lm 5W

Energizer Brand: Energizer

These Dimmable, Clear Finish Energizer® LED Candle Bulbs have a decorative filament making them ideal for decorative fittings. They replicate traditional halogen bulbs in appearance and output, whilst offering an 85% energy saving versus their halogen equivalent. The bulbs are a true retro fit design, provide instant, flicker-free light and have an average rated life of 15,000 hours.

This Energizer® LED Candle Filament Dimmable Bulb has the following specification:

Fitting: BC (B22)
Input Wattage: 5W (40W equivalent)
Lumens of Light: 470 lm
Switching Cycles: 40,000
Average Rated Life: 15,000 hours
Colour Temperature: 2,700K (Warm White)
Lamp Dimensions: 35 x 98mm
Dimmable: Yes
Rated: A+

Description Image Product Buy Pricing (Ex VAT) Type Dimmable
Energizer® S12855 LED BC (B22) Candle Filament Dim Bulb Warm White 470lm 4W
Energizer® S12855 LED BC (B22) Candle Filament Dim Bulb Warm White 470lm 4W
Standard range
Order code: 95-5658
MPN: S12855

Despatched within 4 working days - 50 in stock
1+ £3.71
Price per unit Ex VAT
Bulb Yes
Energizer® S12856 LED SES (E14) Candle Filament Dim Bulb Warm White 470lm 4.8W
Energizer® S12856 LED SES (E14) Candle Filament Dim Bulb Warm White 470lm 4.8W
Standard range
Order code: 95-5659
MPN: S12856

Despatched within 4 working days - 50 in stock
1+ £3.66
Price per unit Ex VAT
Bulb Yes

Trustpilot