Leatherman LTG832524 Wave Plus Multitool 18 Functions 1 piece(s)

MPN
LTG832524
Brand
Leatherman
EAN-13
0037447000737
Order Code
09-6997
Country of Origin
USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £225.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Leatherman's WAVE Plus multitool features 18 functions, making it a versatile pocket toolkit. The LTG832524 model is designed for a wide range of applications, from everyday tasks to outdoor adventures. Its compact design allows easy portability for both professional and personal use.
Type Multitool
Blade Width 89mm
Colour Gun grey
Functions 18
Height 44mm
Length 127mm
Material Stainless steel

Reviews

Be the first to submit a review

Trustpilot