Learning Resources Fraction Tower Fraction Cube Sets

These colour-coded, hands-on Fraction Tower products help children reinforce the connections between equivalent amounts in different shapes.

All Rainbow Fraction products use the same colours to illustrate each fraction: Red = 1, Pink = ½, Orange = ⅓, Yellow = ¼ , Green = ⅕, Teal = ⅙, Blue = ⅛, Purple = 1/10 and Black = 1/12.

  • Hands-on learning sets provide young learners with a visual representation of fractions
  • Cubes feature fractions, decimals and percentages so young learners can clearly visualise equivalence
  • Colour-coded cubes allow children to manipulate fractions
  • Features colour-coded fractions: 1/12, 1/10, ⅛, ⅙, ⅕, ¼, ⅓, ½ and 1 whole, and their decimal and percentage equivalency
  • Supplied in packs of 51 - enough cubes of each fraction to create a whole
  • One complete rod measures 120mm
  • Includes multilingual activity guide
  • Suitable for ages 6+
Not suitable for children under 3 years of age.
Description Image Product Buy Pricing (Ex VAT) Type Quantity
Learning Resources Fraction Tower Fraction Cubes
Learning Resources Fraction Tower Fraction Cubes
Standard range
Order code: 70-4205
MPN: LER2510

Despatched same day - 4 in stockAdditional quantity lead time 7 days
1+ £11.78
Price per unit Ex VAT
Fraction cubes 51
Learning Resources Fraction Tower Equivalency Set
Learning Resources Fraction Tower Equivalency Set
Standard range
Order code: 70-4219
MPN: LER2509

Out of stockBack-order availability date - 09/11/2026
1+ £11.66
Price per unit Ex VAT
Fraction cubes 51

Trustpilot