Learning Resources Botley® 2.0 Coding Robot

Botley 2.0 the Coding Robot, is the next generation of Learning Resources' award-winning Botley the Coding Robot.

With the innovative modes, features and fun found in Botley the Coding Robot 2.0, it's their smartest coding robot yet. Botley 2.0 helps kids as young as five learn to code through 100% screen-free play.

It's easy to get started with Botley 2.0. It's ready to code from the first go - code it to move in six directions, play music, and even put on a light show. Discover its 16 fun interactions - transform it into a train, police car, ghost, and more.

You can even test your memory with the lights and sounds of a game of Botley Says. Your little coders can build coding sequences of up to 150 steps and go on adventures with a built-in sensor that lights up Botley 2.0 in the dark.

  • Ideal for encouraging STEM learning through play
  • Use the Remote Programmer to programme a sequence of up to 150 steps in six directions
  • Turn off the lights and see Botley 2.0's eyes light up - you can even change the colour!
  • Program by colour and watch Botley 2.0 put on a cool light show and dance to the beat
  • Play a game of 'Botley Says' where players listen and repeat the musical sequences
  • Unlock hidden features and turn Botley 2.0 into a ghost, police car and more
  • Watch it navigate obstacles with its advanced object detection function
  • Gaming-style remote, features big buttons that are easy for little hands to use
  • Buttons are also colour-coded to make it fun and easy for kids to get going with coding
  • Botley 2.0 measures 130mm wide x 70mm high x 85mm deep
  • Requires 5x AAA batteries (3 for Botley and 2 for the remote) not included
  • Basic set contains one Botley 2.0 robot, remote programmer, two detachable face plates, 40 coding cards & multilingual guide
  • Activity set contains one Botley 2.0 the Coding Robot, remote programmer, two face plates, 40 coding cards, six double-sided boards, 27 obstacle building pieces, starter guide with coding challenges & multilingual guide
Description Image Product Buy Pricing (Ex VAT) Maximum Age Minimum Age Type
Learning Resources Botley® 2.0 (Single Sku)
Learning Resources Botley® 2.0 (Single Sku)
Standard range
Order code: 70-4193
MPN: LER2941

Out of stock
1+ £37.29
Price per unit Ex VAT
11 3 Botley
Learning Resources Botley® 2.0 Activity Set
Learning Resources Botley® 2.0 Activity Set
Standard range
Order code: 70-4191
MPN: LER2938

Despatched same day - 1 in stockContact us for additional stock
1+ £50.77
Price per unit Ex VAT
Botley

Trustpilot