Learning Resources All About Me 2 In 1 Mirrors

MPN
LER3371
UPC-12
765023033717
Order Code
70-4239
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 24 in stockAdditional quantity lead time 7 days

Encourage young children to learn all about themselves with these fun easy-to-hold, double-sided mirrors.

Colourful and engaging, the mirrors are ideal for developing a variety of self-awareness skills, such as body awareness, emotions, speech and language. One side is a regular mirror while the reverse is a fun mirror that warps reflections.


  • Features unbreakable, non-glass mirror panels
  • Set includes six mirrors
  • Measures 150mm long
  • Suitable for ages 2+
  • Learning Resources type LER3371
Type Mirrors
Measures 150mm long

Reviews

Be the first to submit a review

Trustpilot