LD Systems LDMICBAGL MIC BAG L Black Nylon Durable Protective Microphone Case

MPN
LDMICBAGL
Brand
LD Systems
EAN-13
4049521230929
Order Code
19-2351
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

LD Systems LDMICBAGL is a robust, large-sized protective case designed specifically for microphones, constructed from durable black nylon fabric. This bag ensures the safe storage and transport of microphones, shielding them from potential physical damage and environmental factors. Suitable for PC Audio & Video applications, it is a practical solution for engineers and audio professionals who require a reliable method of protecting their sensitive audio equipment. The product is identifiable by the Global Trade Item Number 04049521230929 and is engineered to meet the demands of frequent use in studio environments or on tour, maintaining the microphone's performance integrity.
Type Bag
Colour Black
Dimensions (L x W) 300 mm x 100 mm
Length 300mm
Weight 33g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot