LCR FP-CA-4.7-AU 630V 4.7uF 5% Polypropylene Audio Grade Capacitor

LCR FP-CA-4.7-AU 630V 4.7uF 5% Polypropylene Audio Grade Capacitor

MPN
FP-CA-4.7-AU 630V
Brand
LCR
Order Code
10-3282

Discontinued


A 4.7µF DC audio grade capacitor constructed with metallised polypropylene film that provides excellent performance. Ideal for applications such as loudspeaker cross over networks in domestic, studio monitoring systems and Hi-Fi.

These LCR components were formerly sold under the AMPOHM brand.


  • Low dissipation, self-inductance and ESR
  • Good self-healing properties
  • Flame retardant plastic case
  • Sealed with polyurethane resin
  • Approvals BS, EN, ISO 9001-2008
Type Cylindrical axial
Capacitance 4.7µF
Tolerance 5%
Voltage 630V
Material Polypropylene
Dimensions Ø30 x 210mm
Operating Temperature -40 to +85°C

Alternatives (1)


Trustpilot