LAX 600 Multi-Line Laser 12V Bare Unit

Stabila Brand: Stabila

This Stabila LAX 600 Multi-Line Laser comes as a Bare Unit, NO battery or charger supplied.

Comes with: 1 x Universal Bracket, 1 x Wall Bracket, 1 x Target Plate and 1 x Sturdy Carry Case.

Description Image Product Buy Pricing (Ex VAT) Type
Stabila 19788 LAX 600 Multi-Line Laser 12V Bare Unit
Stabila 19788 LAX 600 Multi-Line Laser 12V Bare Unit
Standard range
Order code: 98-3984
MPN: 19788

Despatched within 4 working days - 1 in stock
1+ £548.08
Price per unit Ex VAT
Multi-line laser
Stabila 19792 LAX 600 Multi-Line Laser 12V 1 x 2.0Ah Li-ion
Stabila 19792 LAX 600 Multi-Line Laser 12V 1 x 2.0Ah Li-ion
Extended range
Order code: 98-3985
MPN: 19792

Available to back orderPlease contact us for lead time
1+ £551.21
Price per unit Ex VAT
Multi-line laser

Trustpilot