Lavor 8.101.0024C HDR Predator 180 DIGIT Pressure Washer 180 Bar Cold Water

MPN
8.101.0024C
Brand
Lavor
EAN-13
4260479719476
Order Code
09-6991
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £265.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Manufactured by Lavor, the HDR Predator 180 DIGIT is a pressure washer offering 180 bar of cold water pressure. This model, identified by part number 8.101.0024C, provides efficient and powerful cleaning capabilities. It is ideal for residential and light commercial cleaning tasks, such as washing vehicles, driveways, and outdoor equipment.
Type mobile
Operating Pressure 180bar
Hose Length 8m
Cleaning system Cold water
Dimensions (L x W x H) 370 x 370 x 560 mm
Feed temperature 40°C
Height 560mm
Length 370mm
Max. feed rate 510 l/h
Operating Voltage 230V
Power (P2) 2500W
Weight 15.8kg
Width 370mm

Reviews

Be the first to submit a review

Trustpilot