Christmas Opening Hours and Delivery Dates here
Lavor 6.010.0016 Pipe Cleaning Hose Fits Multiple Models 1 piece

Image Representative of Range

Lavor 6.010.0016 Pipe Cleaning Hose Fits Multiple Models 1 piece

Order Code:

09-6988

Brand: Lavor MPN: 6.010.0016 EAN-13: 4260287617346
Qty Unit Price (Ex VAT)
1+ £87.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 04/02/2026

Manufactured by Lavor, the 6.010.0016 pipe cleaning hose is designed for effective maintenance tasks. Its robust construction is suitable for compatible Einhell and Parkside devices. This hose facilitates the unclogging and cleaning of pipes efficiently.
Type Pipe cleaning hose
Dimensions (L x W x H) 90 x 220 x 220 mm
Height 220mm
Hose Length 15m
Length 90mm
Width 220mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot