Lavor 6.010.0007 Foam Lance Container Fits Einhell & Parkside 1 piece

Image Representative of Range

Lavor 6.010.0007 Foam Lance Container Fits Einhell & Parkside 1 piece

MPN
6.010.0007
Brand
Lavor
EAN-13
4260287617315
Order Code
09-6987
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £16.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Lavor's foam lance container 6.010.0007 is designed for use with Einhell and Parkside pressure washers. This product features a durable build and efficient foam application, ideal for cleaning tasks. It is typically used for applying detergents and cleaning solutions to vehicles and outdoor surfaces.
Type Foam lance container
Suitable For Pressure washer
Dimensions (L x W x H) 250 x 160 x 65 mm
Height 65mm
Length 250mm
Width 160mm

Reviews

Be the first to submit a review

Trustpilot