Lavor 6.008.0201 Slider Bodywork Cleaner Spray-Free High Pressure

Image Representative of Range

Lavor 6.008.0201 Slider Bodywork Cleaner Spray-Free High Pressure

MPN
6.008.0201
Brand
Lavor
EAN-13
4260287617599
Order Code
09-6984
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £69.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 17/08/2026

The Lavor Slider Bodywork Cleaner, model 6.008.0201, is designed for efficient cleaning. Manufactured by Lavor, it effectively cleans vehicle exteriors, ensuring a spotless finish. This product is ideal for maintaining the pristine condition of car bodywork.
Type Bodywork cleaner
Suitable For Pressure washer
Dimensions (L x W x H) 320 x 320 x 110 mm
Height 110mm
Length 320mm
Width 320mm

Reviews

Be the first to submit a review

Trustpilot