Lavor 6.005.0298 Lance High-Pressure Cleaner M22x1.5mm AG Fits Einhell

MPN
6.005.0298
Brand
Lavor
EAN-13
8000000404596
Order Code
09-6982
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £42.00
10+ £40.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 22/11/2026

Lavor manufactures the Lance 6.005.0298, suitable for Einhell and Parkside systems, renowned for its compatibility and reliability. This high-quality lance offers enhanced pressure cleaning capabilities for demanding tasks. Ideal for both residential and commercial cleaning applications, it ensures efficient dirt and grime removal.
Type Lance
Suitable For Pressure washer
Dimensions (L x W x H) 70 x 490 x 30 mm
Height 30mm
Length 70mm
Width 490mm

Reviews

Be the first to submit a review

Trustpilot