Lavor 6.002.0341-SET Lance Einhell/Parkside Incl. 2 Nozzle Heads

Image Representative of Range

Lavor 6.002.0341-SET Lance Einhell/Parkside Incl. 2 Nozzle Heads

MPN
6.002.0341-SET
Brand
Lavor
EAN-13
4260366749708
Order Code
09-6981
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £29.56 £25.13
10+ £23.94
50+ £23.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Lavor lance 6.002.0341-SET, manufactured by Lavor, is a high-quality cleaning accessory suitable for Einhell and Parkside devices. This lance enhances pressure washer performance for efficient, powerful cleaning. Ideal for residential and commercial use, it handles tough outdoor surfaces with ease.
Type Lance
Suitable For Pressure washer
Dimensions (L x W x H) 40 x 430 x 40 mm
Height 40mm
Length 40mm
Width 430mm

Reviews

Be the first to submit a review

Trustpilot