Lavor 6.002.0340 Lance 360mm Bayonet Connection Without Nozzle

Image Representative of Range

Lavor 6.002.0340 Lance 360mm Bayonet Connection Without Nozzle

MPN
6.002.0340
Brand
Lavor
EAN-13
8000000391469
Order Code
09-6980
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £17.20 £14.62
10+ £13.74
50+ £13.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 22/11/2026

Lavor Lance 6.002.0340 by Lavor is a durable and precise component designed for pressure washers. It is compatible with various models including Einhell and Parkside, offering versatile use. This lance is ideal for cleaning tasks requiring high pressure, ensuring effective removal of dirt and grime.
Type Lance
Suitable For Pressure washer
Dimensions (L x W x H) 35 x 420 x 35 mm
Height 35mm
Length 35mm
Width 420mm

Reviews

Be the first to submit a review

Trustpilot