Lavor 6.002.0185 Lance Beam Pressure Adjustable Heavy Design Suitable - Einhell

Image Representative of Range

Lavor 6.002.0185 Lance Beam Pressure Adjustable Heavy Design Suitable - Einhell

MPN
6.002.0185
Brand
Lavor
EAN-13
4260287617131
Order Code
09-6976
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £34.00 £29.47
10+ £28.43
50+ £28.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Lavor Lance 6.002.0185 is manufactured by Lavor and is suitable for use with Einhell and Parkside pressure washers. This lance is designed for high performance and durability, making it ideal for rigorous cleaning tasks. Typical applications include patio cleaning, car washing, and general outdoor maintenance.
Type Lance
Suitable For Pressure washer
Dimensions (L x W x H) 35 x 490 x 35 mm
Height 35mm
Length 35mm
Width 490mm

Reviews

Be the first to submit a review

Trustpilot