Lavor 6.001.0083 High Pressure Gun Lightweight Fits Einhell/Parkside

Image Representative of Range

Lavor 6.001.0083 High Pressure Gun Lightweight Fits Einhell/Parkside

MPN
6.001.0083
Brand
Lavor
EAN-13
4260287617544
Order Code
09-6974
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £34.00 £28.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Lavor gun, model 6.001.0083, is manufactured by Lavor and suitable for use with Einhell and Parkside systems. This high-quality 1-piece component is ideal for delivering efficient and reliable performance in various pressure washing and cleaning tasks. It is a versatile accessory essential for maintaining household and garden equipment.
Type Gun
Suitable For Pressure washer
Dimensions (L x W x H) 165 x 440 x 35 mm
Height 35mm
Length 165mm
Width 440mm

Reviews

Be the first to submit a review

Trustpilot