Lavor 4.018.0076 Pressure Washer Hose 6m PVC Fits Various Models

Image Representative of Range

Lavor 4.018.0076 Pressure Washer Hose 6m PVC Fits Various Models

MPN
4.018.0076
Brand
Lavor
EAN-13
4260287616950
Order Code
09-6971
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £30.34 £25.79
10+ £24.58
50+ £24.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Lavor pressure washer hose 4.018.0076 is designed for use with pressure washers and is suitable for Lavor, Einhell, and Parkside models. It features durable construction for reliable performance in high-pressure cleaning tasks. Typical applications include cleaning driveways, patios, and vehicles.
Type Pressure washer hose
Suitable For Pressure washer
Dimensions (L x W x H) 230 x 230 x 60 mm
Height 60mm
Hose Length 6m
Length 230mm
Width 230mm

Reviews

Be the first to submit a review

Trustpilot