Lavor 3.701.0015 High/Low Pressure Lance; Fits Various Industrial Models

Image Representative of Range

Lavor 3.701.0015 High/Low Pressure Lance; Fits Various Industrial Models

MPN
3.701.0015
Brand
Lavor
EAN-13
4260287616899
Order Code
09-6968
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £32.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 20/07/2026

The Lavor high/low pressure lance 3.701.0015 is manufactured by Lavor and is designed for versatile cleaning tasks. It is compatible with Einhell, Parkside, and Lavor pressure washers. Typically used for various cleaning applications, it allows easy adjustment between high and low pressure settings.
Type High/low pressure lance
Suitable For Pressure washer
Dimensions (L x W x H) 70 x 760 x 70 mm
Height 70mm
Length 70mm
Width 760mm

Reviews

Be the first to submit a review

Trustpilot