Laserliner 085.360A AirBreeze 360UV Air Purifier 80m² 3-in-1 Filter

MPN
085.360A
Brand
Laserliner
EAN-13
4021563724581
Order Code
04-8983
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £253.33 £215.33
10+ £209.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Laserliner 085.360A AirBreeze 360UV air purifier enhances air quality control in spaces up to 80 m². Featuring an ioniser and allergen remover capabilities, it efficiently purifies the environment by removing particulates and allergens. Ideal for homes and offices, this device ensures cleaner and healthier air.
Type Air purifier
Tank volume Not Applicable
Cable Length 1.5m
Colour White
Depth 210mm
Height 630mm
Suitable for rooms up to 80m²
Weight 7kg
Width 410mm

Reviews

Be the first to submit a review

Trustpilot