Laserliner 082.221A Micro Camera Endoscope 6mm Probe 1.5m LED-Lit

MPN
082.221A
Brand
Laserliner
EAN-13
4021563694938
Order Code
04-8931
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £169.82
10+ £162.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Laserliner Micro Camera features a 6 mm probe diameter and a 1.50 m flexible gooseneck, illuminated by an LED light for enhanced visibility. This endoscope camera, model 082.221A, is ideal for inspecting pipes and confined spaces with precision. It's a versatile tool suitable for various inspection tasks in difficult-to-reach areas.
Type Endsocope probe
Probe Length 1.5m
Resolution 640 x 480 Pixel
Probe Diameter 6mm
Weight 144g

Reviews

Be the first to submit a review

Trustpilot