Laserliner 082.219A XXLCamera Endoscope 9mm 5m LED Lit Probe

MPN
082.219A
Brand
Laserliner
EAN-13
4021563698851
Order Code
04-8930
Country of Origin
China
View Full Product Range (10)

Discontinued


The Laserliner XXLCamera endoscope features a 9 mm probe diameter and a 5.00 m LED-lit gooseneck. This tool, ideal for pipe and confined space inspections, allows users to navigate and inspect difficult-to-reach areas. The device is suitable for both professional and home inspection tasks.
Type Endsocope probe
Probe Length 5m
Resolution 640 x 480 Pixel
Probe Diameter 9mm
Weight 550g

Trustpilot