Laserliner 082.218A VarioView Endoscope 17mm Dia 5m LED Lit Probe

MPN
082.218A
Brand
Laserliner
EAN-13
4021563710676
Order Code
04-8929
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £86.27
10+ £83.08
50+ £81.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Laserliner VarioView Camera is a gooseneck endoscope with a 17 mm diameter probe, extending 5.00 m and featuring LED lighting for clear visibility. Designed by Laserliner, model 082.218A, this inspection camera is ideal for navigating confined spaces and inspecting pipes. This versatile endoscopic camera is essential for professionals needing detailed visuals in hard-to-reach areas.
Type Endsocope probe
Probe Length 5m
Resolution 640 x 480 Pixel
Probe Diameter 17mm
Weight 430g

Reviews

Be the first to submit a review

Trustpilot