Laserliner 082.214A Endoscope Probe 9mm 1m LED Lit Camera

MPN
082.214A
Brand
Laserliner
EAN-13
4021563707430
Order Code
04-8926
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £319.02 £316.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Laserliner ArcView Camera features a 9 mm diameter and a 1.00 m LED-lit gooseneck probe for detailed inspections. This endoscope camera is ideal for accessing confined spaces and inspecting pipes. The Laserliner 082.214A is perfect for professionals needing a reliable tool for demanding videoscopic applications.
Type Endsocope probe
Probe Length 1m
Resolution 640 x 480 Pixel
IP Rating IP67
Probe Diameter 9mm
Weight 268g

Reviews

Be the first to submit a review

Trustpilot