Laserliner 082.209A FixView Camera Endoscope Probe 4mm 400mm LED Lit

MPN
082.209A
Brand
Laserliner
EAN-13
4021563712182
Order Code
04-8925
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £185.19
10+ £177.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Laserliner FixView Camera features a 4 mm diameter probe and a 400 mm length gooseneck, enhanced with LED lighting for improved visibility. This inspection camera is ideal for navigating confined spaces and conducting detailed pipe inspections. The Laserliner 082.209A endoscope is perfect for professionals needing a reliable videoscope for various inspection tasks.
Type Endsocope probe
Probe Length 400mm
Resolution 320 x 240 Pixel
Probe Diameter 4mm
Weight 24g

Reviews

Be the first to submit a review

Trustpilot