Laserliner 082.046A CondenseSpot Plus IR Thermometer 121 -40-365°C

MPN
082.046A
Brand
Laserliner
EAN-13
4021563688098
Order Code
04-8914
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £98.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Laserliner CondenseSpot Plus is a non-contact IR thermometer featuring a temperature range of -40 to 365 °C and a 12:1 distance-to-spot ratio. Its pistol grip design allows for easy handling and precise temperature measurement. Typical applications include monitoring appliances, HVAC systems, and other surfaces requiring non-contact temperature assessment.
Type IR thermometer
Maximum Temperature Measurement 365°C
Accuracy 2%
Calibrated to Manufacturer's standards (no certificate)
Depth 60mm
Dimensions (W x H x D) 150 x 205 x 60 mm
Display 12:1
Emission level (max.) 1.0
Emission level (min.) 0.01
Height 205mm
Maximum Temperature 365°C
Min. temperature -40°C
Power Supply AA battery (2x), included
Range (max.) 12m
Weight 384g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot