Laserliner 082.043A ThermoSpot XP IR Thermometer 50:1 -40 to 1500 °C

MPN
082.043A
Brand
Laserliner
EAN-13
4021563698929
Order Code
04-8913
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £263.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Laserliner ThermoSpot XP is a non-contact infrared thermometer capable of measuring temperatures from -40 to 1500°C with a 50:1 distance-to-spot ratio. Manufactured by Laserliner, its pistol grip design makes it easy and safe to use for reading temperatures from a distance without direct contact. This IR thermometer is ideal for industrial applications, maintenance inspections, and areas where safe distance temperature measurement is crucial.
Type IR thermometer
Maximum Temperature Measurement 1500°C
Accuracy 1%
Depth 60mm
Dimensions (W x H x D) 150 x 190 x 60 mm
Display 50:1
Emission level (max.) 1
Emission level (min.) 0.01
Height 190mm
Maximum Temperature 1500°C
Min. temperature -40°C
Range (max.) 650m
Weight 486
Width 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot