Laserliner 082.033A MoistureMaster Professional Material Moisture Meter

MPN
082.033A
Brand
Laserliner
EAN-13
4021563671137
Order Code
49-2801

Discontinued


This MoistureMaster professional material moisture meter from Laserliner is a high quality meter that has been designed for the non-destructive measurement of material moisture by capacitive measurement. The tested material is not damaged.

Manufactured for simple handling - just select the material type then place the instrument on the material‘s surface to determine moisture content in %. Equipped with a host of excellent features, including 62 selectable material characteristics: 56 wood and 6 building material types (cement screed, anhydrite screed, gypsum plaster, aerated concrete, concrete and lime malm brick).

The meter also offers quick localisation of moisture: comparison measurements can be made in index mode to reveal increasing or decreasing moisture based on a neutral scale, plus a menu system with 22 languages allows selection of materials in the given regional language, an illuminated dot matrix display offering diverse display options. The display can show both graphic as well as numeric measurement values such that various presentation views of measurement results are possible.

Also features an LED wet/dry indicator: 12 colour LEDs (green = dry, yellow = moist, red = wet), providing immediate information about the tested material‘s degree of moisture or dryness, plus a wet alarm: in addition to the red LED indication, a warning tone will be sounded for wet material.


  • Capacitive measuring principle via integrated rubber electrodes
  • Operating temperature 0 to 40°C
  • Storage temperature -10°C to 60°C
  • Max. relative humidity 85%
  • Power suppy 1 x 6LR61 9V
  • Weight 0.221 kg
  • Dimensions 78 x 150 x 32mm (W x H x D)
  • Auto power-off - device switches off after 2 min. of inactivity
  • Low battery display
  • Includes 9V battery pack and carry pouch
  • Manufacturer's part 082.033A
Accuracy ±2%
Contact Measurement No
Contactless Measurement Yes
Measurement Range (Building Materials) 0 - 10%
Measurement Range (Wood) 0 - 60%
Power suppy 1 x 6LR61 9V
Storage temperature -10°C to 60°C

Trustpilot