This DistanceMaster 60 laser distance meter from Laserliner is a professional laser rangefinder equipped wtih a host of excellent features as follows:
- Measuring range of 0.05 up to 60m
- In strong sunlight will reduce the maximum range
- Accuracy ± 1.5 mm (typical)*
- Distance, area and volume calculation, Pythagoras 1 +2, min./max.-continuous measurement and plus/minus function
- Wide range of computing and storage capabilities
- Reference mode for an easy transfer of lengths
- 1/4" thread
- Laser wavelength 635nm
- Min. reading range 0.05m
- Reading 0.001m
- Accuracy ± 1.5mm
- Laser category 2
- Features 1/4" (6.3mm) tripod adaptor
- Units of measurement m, ft, in
- Height 124mm
- Width 51mm
- Max. reading range 60m
- Weight 194g
- Manufacturer's part 080.946A
*Area-specific accuracies, see operating manual.