Lascar EL-SP2-TH+ Easylog Accuracy Smart Temp + Humid Probe 2m Cable EL-IOT

MPN
EL-SP2-TH+
Order Code
21-0168
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £46.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 5 weeks

EL-SP2-TH+High Accuracy Temperature & Humidity Smart Probe - This high-accuracy, temperature and humidity smart probe has been specifically designed for the EL-IOT-SP-TH+. This probe has a 2m cable and is useful in applications where monitoring of ambient air temperature and humidity is required.

The probe can be easily connected to the base of a data logger by simply placing it into the appropriate socket and securing with the screw provided on the device.


  • Temperature Range: -30 to +80ºC -22 to +176ºF
  • Temperature Resolution: 0.01ºC 0.01ºF
  • Temperature Accuracy: ±0.2 (+5 to +60ºC) ±0.4 (+41 to +140ºF)
  • Humidity Range: 0 to 100%RH
  • Humidity Resolution: 0.1%RH
  • Humidity Accuracy: ±1.8 (20 to 80%RH)
Type Probe
Maximum Temperature Sensed +80°C

Reviews

Be the first to submit a review

Trustpilot