Lascar EL-IOT-SP-TH+ Easylog Wireless IOT data logger with smart temp & probe

MPN
EL-IOT-SP-TH+
Order Code
21-0166
Country of Origin
Indonesia
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £113.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 5 weeks

Lascar Electronics - The EL-IOT-SP-TH+ is a high-accuracy temperature and humidity data logger, ideal for precise environmental monitoring. With a temperature range of -30°C to +80°C and the ability to measure humidity from 0 to 100%, this device ensures accurate and reliable data collection.

Designed for seamless integration with your Wi-Fi network, the EL-IOT-SP-TH+ continually logs and uploads data to the EasyLog Cloud, allowing you to access, analyze, and share your information from any internet-connected device worldwide. If the Wi-Fi connection is lost, the device continues to record data to its internal memory and automatically syncs with the Cloud once the connection is restored, ensuring no gaps in your data.

The smart probe technology allows for easy probe replacement without disrupting operations, eliminating downtime for calibration. With real-time data synchronization and customizable high and low alerts, you'll be instantly notified of any critical temperature or humidity fluctuations, keeping you in control wherever you are.


  • Temperature Measurement Range: -30°C to +80°C (-22°F to +176°F)
  • Resolution: 0.01°C
  • Temperature Accuracy* ±0.2°C (+5 to +60°F) (±0.4°C (+41 to+140°F)) (Typical), ±0.8°C (-20 to +80°F) (±1.5°C (-4 to +176°F)) (Maximum)
  • Humidity Range: 0 to 100%RH
  • Humidity Resolution: 0.1%
  • Humidity Accuracy: (At 25°C)* ±1.8%RH (20 to 80) (Typical) ±4%RH (0 to 100) (Maximum)
  • Logging Period 10 seconds to 12 hours (user selectable)
  • Transmission Interval : 1 minute to 24 hours (user selectable)
  • Battery Life: 1> year typical
  • Battery Type: 4 x AA 1.5V batteries (or via mains adapter)
  • Dimensions: 94 x 83 x 31mm
  • Probe Cable Length: 2m (79″)
  • Operating Temperature Range of Logger: -18 to +55°C (0 to +131°F) (Batteries) -20 to +60°C (-4 to +140°F) (Power Supply)
  • Environmental Rating: IP54 (Splash Proof)
Type Data logger
Manufacturers Warranty 1 Year
Battery life 1> year typical
Resolution 0.01°C

Reviews

Be the first to submit a review

Trustpilot