Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Lascar EL-GFX-DTP+ Dual Ch High Accuracy Temp Probe, Data Logger, Graphic Screen

<P>The <STRONG>Lascar EL-GFX-DTP+</STRONG> is a <STRONG>Dual Channel High Accuracy Temperature Probe USB Data Logger</STRONG> with <STRONG>Graphic Screen</STRONG>. This data logger can measure and store over 250,000 temperature readings from two thermistor probes over a -40&deg;C to +125&deg;C (-40&deg;F to +257&deg;F) range at a resolution of 0.1&deg;C. </P><P>Using the Windows control software (available as a free download from <A href="http://www.easylogusb.com"><STRONG>www.easylogusb.com</STRONG></A>) the user can quickly set up the logger name, sample rate, alarm settings and start mode (immediate start, push to start, delayed start or temperature triggered start). This software can later be used to download the stored data which can be graphed, printed and exported to other applications. </P><P>The <STRONG>EL-GFX-DTP+</STRONG> features a dot-matrix LCD and three face-buttons to navigate through an on-screen menu. This menu provides the user with access to real-time trend analysis, data summaries and the ability to start, stop and restart the data logger without the need to connect the data logger to the host-PC. </P><P>Users can reset the maximum/minimum reading using the on-screen menu; this introduces an &#8216;event marker' into the data which can later be viewed in the graphing software (&#8216;Mark Events' option) and the data file after download. </P><P><STRONG>What's in the Box</STRONG>?<BR>Lascar EL-GFX-DTP+<BR>2x Replaceable &frac12; AA batteries<BR>2x Thermistor probes with 1m cables</P>
  • Rugged and robust construction
  • Dual channel -40°C to +125°C (-40°F to +257°F) probe measurement range
  • Logging rates between 2 seconds and 1 hour
  • Stores over 250,000 readings per channel
  • On screen menu to start, stop, review and restart the logger in the field
  • Micro USB interface for PC based set-up and data download
  • 3.5mm jack socket for connection of supplied thermistor probes
  • Supplied with 2 x 3.0m type A sensor probes
  • Immediate, delayed, push-button or temperature triggered start mode
  • Graphic LCD shows real-time readings, data summary, graph and current status
  • User set audible alarm
  • Highly visible confidence/alarm LEDs
  • Manufacturer's part: Lascar EL-GFX-DTP+

Minimum

Typical

Maximum

Supplied probe measurement range

-40°C (-40°F)

-

+125°C (+257°F)

Internal resolution

-

0.1°C (0.2°F)

-

Accuracy (logger error)

-

±0.1°C (±0.2°F)

-

Logging rate

Every 2 seconds

-

Every 1 hour

Operating temperature range

-10°C (-14°F)

-

+40°C (+104°F)

2x ½AA 3.6V Lithium Battery Life

-

4 Months

-