The Lascar Electronics EL-GFX-2+ is a Standalone USB Data Logger that measures and stores up to 252,928 temperature and humidity readings over a -30°C to +80°C (-22°F to 176°F) and 0 to 100%RH range at a resolution of 0.1°C (0.1°F) and 0.1%RH.
Using the Windows control software the user can quickly set up the logger name, sample rate, alarm settings and start mode (immediate start, push to start, delayed start or temperature/humidity triggered start). This software can later be used to download the stored data which can be graphed, printed and exported to other applications.
The data logger features a dot-matrix LCD and three face-buttons to navigate through an on-screen menu. This menu provides the user with access to real-time trend analysis, data summaries and the ability to start, stop and restart the data logger without the need to connect the data logger to the host-PC. Users can reset the maximum/minimum reading using the on-screen menu; this introduces an 'event marker' into the data which can later be viewed in the graphing software ('Mark Events' option) and the data file after download.
What's in the Box?
Lascar Electronics EL-GFX-2+
2x ½AA batteries
USB cover
Mounting Clip
Micro USB cable
- Supplied with traceable calibration certificate
- Higher accuracy sensor when compared with the EL-GFX-2
- Rugged and robust, IP67 construction
- -30°C to +80°C and 0 to 100% RH measurement ranges
- Logging rates between 10 seconds and 1 hour
- Stores over 250,000 readings
- On screen menu and graphing to start, stop, review and restart the logger in the field
- Micro USB interface for PC based set-up and data download
- Immediate, delayed, push-button or temperature/RH triggered start mode
- User-programmable alarm thresholds
- Graphic LCD shows real-time readings, graph and current status
- Resettable Min/Max readings may be viewed on the LCD
- User set audible alarm
- Highly visible confidence/alarm LEDs
- Manufacturer's part: Lascar EL-GFX-2+
(available as a free download from www.easylogusb.com)