<P>The Lascar EL-GFX-1 standalone USB data logger measures and stores over 250,000 temperature readings over a -30°C to +80°C (22°F to +176°F) range, and at a resolution of 0.1°C. Using the Windows control software (available as a free-download from <A href="http://www.easylogusb.com">www.easylogusb.com</A>), users can quickly set up the data logger and view downloaded data by connecting the device to the PCs USB port using the supplied cable.</P><P>The data logger features a high-contrast graphic LCD and three input buttons which allows users to start, stop and restart the data logger using on-screen menus. This menu also provides real-time analysis of data either as a data summary (showing highest and lowest readings and alarm conditions) or as a graph that updates as new data is added. Multiple data logging sessions can be stored on the device ready for upload to a PC at a later date.</P>
- Rugged and robust IP67 construction
- -30°C to +80°C (-22°C to +176°F) measurement range
- Logging rates between 10 seconds and 12 hours
- Stores over 250,000 readings
- On screen menu and graphing to start, stop, review and restart the logger in the field
- Micro USB interface for PC based set-up and data download
- Immediate, delayed, push-button or temperature triggered start mode
- User-programmable alarm thresholds
- Graphic LCD shows real-time readings, graph and current status
- User set audible alarm
- Highly visible confidence/alarm LED's
- Supplied with user replaceable ½ AA batteries