LAS2GQF-11/S/P 16mm IP67 Vandal Resistant Switch SPST, On-On

MPN
701954
Brand
White Label
EAN-13
4064161296418
Order Code
50-6749
Qty Unit Price (Ex VAT)
1+ £5.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 543 in stock

A 16mm vandal resistant SPST push button switch, manufactured to meet IP67 standards.
  • Maintained-Momentary
  • SPST, On-On
Type Push button
Contact Configuration Maintained / momentary
Switch Function On/(On)
Current Rating 3A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 16
Maximum Temperature +55°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot